Crouzet 81 series Sub Base
- RS-artikelnummer:
- 724-908
- Tillv. art.nr:
- 81532001
- Tillverkare / varumärke:
- Crouzet
Mängdrabatt möjlig
Antal (1 enhet)*
344,35 kr
(exkl. moms)
430,44 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- Dessutom levereras 15 enhet(er) från den 15 december 2025
- Dessutom levereras 68 enhet(er) från den 15 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 344,35 kr |
| 5 - 9 | 327,04 kr |
| 10 - 24 | 310,02 kr |
| 25 - 49 | 292,66 kr |
| 50 + | 275,52 kr |
*vägledande pris
- RS-artikelnummer:
- 724-908
- Tillv. art.nr:
- 81532001
- Tillverkare / varumärke:
- Crouzet
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
| Brand | Crouzet | |
| Manufacturer Series | 81 | |
| Type | Sub Base | |
| Välj alla | ||
|---|---|---|
Brand Crouzet | ||
Manufacturer Series 81 | ||
Type Sub Base | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- MA
Crouzet Sub-base
The Crouzet 81 series sub-base is used for mounting logic elements in pneumatic control systems. This base has provision for mounting components like a 2-hand start module, leak sensor and amplifier relays, logic elements along with timers, regulator accessories and electro-pneumatic miniature solenoid.
Features and Benefits
Fixed on a 2 M4 screws
Operating temperature ranges between 5°C and 50°C
Push-in connection for semi-rigid 4mm rear tubing
Weight is 10g
Operating temperature ranges between 5°C and 50°C
Push-in connection for semi-rigid 4mm rear tubing
Weight is 10g
Applications
Fuel stations
Gas turbines
Industrial automation
Medical equipment
Power plants
Refineries
Gas turbines
Industrial automation
Medical equipment
Power plants
Refineries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
relaterade länkar
- Crouzet 81 series Sub Base
- Crouzet 81 513 series 2 station Sub Base
- Crouzet 81 517 series 2 station Sub Base
- Crouzet 81 series 2 station Manifold End Base
- Crouzet 81 513 series 2 station Manifold End Base
- Crouzet Sub Base
- Crouzet Push In 4 mm Sub Base for use with Logic Elements
- Crouzet 81 series Pneumatic Logic Controller