Festo NAVW series NPT 1/4 Manifold Base for use with Pneumatic Valves, 152792

Antal (1 enhet)*

334,10 kr

(exkl. moms)

417,62 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 07 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +334,10 kr

*vägledande pris

RS-artikelnummer:
651-348
Tillv. art.nr:
NAVW-1/4-NPT-1
Tillverkare / varumärke:
Festo
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Festo

Connection Port Thread

NPT 1/4

Manufacturer Series

NAVW

Type

Manfold Sub-base With Angled Connection

Body Material

Die Cast Aluminium

For Use With

Pneumatic Valves

Model Number

152792

COO (Country of Origin):
SK
The Festo Manifold sub-base with angled connections is designed for efficient pneumatic connection while ensuring versatility in mounting positions. It accommodates a range of operating conditions with a maximum pressure of 1.6 MPa, making it ideal for various industrial applications. This sub-base supports both compressed air and ester oil as operating mediums, ensuring compatibility with diverse systems. Crafted from die-cast aluminium, it combines durability with lightweight functionality. The design includes multiple pilot air ports and ports for pneumatic connections, enabling seamless integration into existing frameworks, thus enhancing productivity.

Width of 110 mm allows for compact installation
Optional mounting position provides flexibility for different setups
Compatible with compressed air according to ISO standards which ensuring reliability
Ester oil conformity guarantees performance in sensitive environments
Robust die cast aluminium construction ensures durability and longevity
With through hole mounting method it offers straightforward installation

relaterade länkar