SAM Round Nylon Mallet 645g With Replaceable Face
- RS-artikelnummer:
- 282-8396
- Tillv. art.nr:
- 324-40
- Tillverkare / varumärke:
- SAM
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 282-8396
- Tillv. art.nr:
- 324-40
- Tillverkare / varumärke:
- SAM
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
| Brand | SAM | |
| Weight | 645g | |
| Head Shape | Round | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Välj alla | ||
|---|---|---|
Brand SAM | ||
Weight 645g | ||
Head Shape Round | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The SAM Mallet is a high strength mallet or hammer with interchangeable nylon end pieces. It has ashwood handle with wide end for a good grip.
Oil and grease resistant
Universal use for great striking forces
Universal use for great striking forces
relaterade länkar
- SAM Round Nylon Mallet 645g With Replaceable Face
- SAM Round Nylon Mallet 935g With Replaceable Face
- SAM Round Nylon Mallet 370g With Replaceable Face
- Halder Round Superplastic, TPE Mallet 645g With Replaceable Face
- SAM Round Cellulose Acetate, Nylon Mallet 955g With Replaceable Face
- SAM Round Cellulose Acetate, Nylon Mallet 380g With Replaceable Face
- SAM Round Cellulose Acetate Mallet 625g With Replaceable Face
- SAM Round Mallet 570g With Replaceable Face