- RS-artikelnummer:
- 190-3305
- Tillv. art.nr:
- 1504071
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-05-10
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
14,485 kr
(exkl. moms)
18,106 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 14,485 kr | 1 448,50 kr |
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 190-3305
- Tillv. art.nr:
- 1504071
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
Produktdetaljer
Flush Type Connectors Sealing Caps and Accessories
A range of accessories suitable for M8, M12, M16 and PG9 Sensor/Actuator connectors and connector cable assemblies from Phoenix Contact.
Phoenix Contact Flat Nut For Use With Flush-Type Connector, M8 x 0.5 Thread, Pack of 100 - SACC-E-MU-M8X0,5 - 1504071
Choose this durable flat nut from Phoenix Contact for the secure fastening of connectors to your industrial equipment. This accessory is designed with a slim 2.2mm profile that allows it to fit easily into flush-type connectors. You can also use it to fix cable glands to enclosures and wall boxes. It provides a friction lock for your adapters so that they remain connected even in vibrating systems.
This component has a hexagonal shape that reduces the required turning distance, making it simple to install. Its tough nickel-plated brass body resists impact and corrosion, so you can rely on it for long-term performance with low maintenance in harsh environments. The material is also non-combustible and won't burn in the event of a fire, which makes it useful in volatile work areas. Flat nuts like this are used in the automation industry, as well as in food and beverage production facilities.
This component has a hexagonal shape that reduces the required turning distance, making it simple to install. Its tough nickel-plated brass body resists impact and corrosion, so you can rely on it for long-term performance with low maintenance in harsh environments. The material is also non-combustible and won't burn in the event of a fire, which makes it useful in volatile work areas. Flat nuts like this are used in the automation industry, as well as in food and beverage production facilities.
Comes in a pack of 100 units, so you have a supply on hand for numerous jobs
RoHS certified to indicate that it contains only limited amounts of restricted-use substances
RoHS certified to indicate that it contains only limited amounts of restricted-use substances
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Flat Nut |
For Use With | Flush Type Connector |
- RS-artikelnummer:
- 190-3305
- Tillv. art.nr:
- 1504071
- Tillverkare / varumärke:
- Phoenix Contact