- RS-artikelnummer:
- 168-5654
- Tillv. art.nr:
- 732045001 STASI 3
- Tillverkare / varumärke:
- Hirschmann
200 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 100)
6,393 kr
(exkl. moms)
7,991 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
100 + | 6,393 kr | 639,30 kr |
- RS-artikelnummer:
- 168-5654
- Tillv. art.nr:
- 732045001 STASI 3
- Tillverkare / varumärke:
- Hirschmann
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CZ
Produktdetaljer
Belden Hirschmann Bracket, To Support Plug, Tin Plated Brass Body - ST Series - 732045001 STASI 3
Need to secure a plug to a socket? Lock your assembly down with this bracket from Belden Hirschmann. The unit's compatible with rectangular connectors from the ST series and is designed to keep them from detaching in vibrating conditions. As the bracket's made from tough brass, it stands up to mechanical wear. For a boost in durability, it's plated in tin that delivers resistance to corrosion.
Features & Benefits
• Pre-cut screw holes for hassle-free attachment
• Compact external dimensions of 28.5 (L) x 26mm (W) for space-saving mounting
• Simple design means there's no need for complex installation tools
• Compact external dimensions of 28.5 (L) x 26mm (W) for space-saving mounting
• Simple design means there's no need for complex installation tools
Applications
• HVAC systems
• Power stations
• Lighting fixtures
• Construction sites
• Power stations
• Lighting fixtures
• Construction sites
What type of connector can I use this bracket with?
For complete assembly, you can use this bracket with 3+PE and 5+PE connector configurations from the ST range.
ST Series
Mains power and control lead connectors for use with small drives, lighting systems, power supplies with more stringent requirements and power and control lead connections to appliances and machinery.,All contacts are screw termination. Cable plugs and sockets are available with or without internal strain relief and panel and surface mount connectors come with rubber sealing gaskets. All connectors are protected to IP54 when plugged together using the security clip.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Support Bracket |
Pole Format | 3 + PE |
For Use With | Plug |
Colour | Sliver |
- RS-artikelnummer:
- 168-5654
- Tillv. art.nr:
- 732045001 STASI 3
- Tillverkare / varumärke:
- Hirschmann