- RS-artikelnummer:
- 156-4729
- Tillv. art.nr:
- 731531002 Gasket GDM 3-16 NBR-SW VE 50
- Tillverkare / varumärke:
- Hirschmann
4370 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en påse med 10)
3,173 kr
(exkl. moms)
3,966 kr
(inkl. moms)
Enheter | Per unit | Per Bag* |
10 - 90 | 3,173 kr | 31,73 kr |
100 - 240 | 3,063 kr | 30,63 kr |
250 - 490 | 3,009 kr | 30,09 kr |
500 + | 2,899 kr | 28,99 kr |
- RS-artikelnummer:
- 156-4729
- Tillv. art.nr:
- 731531002 Gasket GDM 3-16 NBR-SW VE 50
- Tillverkare / varumärke:
- Hirschmann
Lagstiftning och ursprungsland
Produktdetaljer
Belden Hirschmann Profiled Gasket for GDM Cable Sockets - GDM Series - 731531002 Gasket GDM 3-16 NBR-SW VE 50
Protect your pneumatic or hydraulic systems with this profiled nitrile rubber (NBR) gasket from Belden Hirschmann. It's designed for use with GDM series cable sockets in industrial systems and will form a static seal and stop any relative motion. As the gasket is crafted from glass-filled nylon, you can rely on it for impact resistance and system safety. An IP65 (ingress protection) rating means it can be used to protect cables and connector sockets in situations where dust and low-pressure water jets may be present.
Features & Benefits
Inner connector can be rotated through 90° for easier positioning and versatility
Supplied with a centre retaining screw for secure installation
Supplied with a centre retaining screw for secure installation
Applications
Solenoid valve systems
Pneumatic and hydraulic equipment
Industrial automation systems
Pneumatic and hydraulic equipment
Industrial automation systems
Whats the difference between a gasket and a seal?
Gaskets form a static seal between flat surfaces, like cable connectors. They don't allow any relative motion, helping to lock surfaces to each other for better system safety. Seals are used in more dynamic environments where moving components are present.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Profiled Gasket |
For Use With | GDM Series Cable Socket |
Colour | Black |
- RS-artikelnummer:
- 156-4729
- Tillv. art.nr:
- 731531002 Gasket GDM 3-16 NBR-SW VE 50
- Tillverkare / varumärke:
- Hirschmann