RS PRO Magnifier, 1X x Magnification

Antal (1 enhet)*

1 098,72 kr

(exkl. moms)

1 373,40 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 113 enhet(er) är redo att levereras
  • Plus 6 enhet(er) är redo att levereras från en annan plats
  • Dessutom levereras 65 enhet(er) från den 01 april 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +1 098,72 kr

*vägledande pris

RS-artikelnummer:
201-7938
Distrelec artikelnummer:
304-14-178
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Magnification Power

1X, 1.5X, 2X, 2.5X, 3X, 3.5X, 4X, 4.5X, 5X, 5.5X, 6X, 8X, 9X, 9.5X, 10X, 13X

Magnifier Type

Magnifying Headband

COO (Country of Origin):
CN

RS PRO LED Headband Magnifier with Bi-Plate Magnification & Loupe


The RS PRO LED headband magnifier is a versatile and robust magnifying instrument that allows you to work hands free in applications that require detail and precision. The headband features a soft cushion to enhance comfort whilst wearing, with a lightweight yet durable plastic visor. The magnifying lenses included can be used in a variety of combinations to allow magnification strengths from 1.0 to 13.0x, offering excellent versatility that can be used for a wide range of applications. In addition to the lenses, the magnifying visor also features a removable LED light with two brightness levels to assist with visibility.

Features and Benefits


  • Allows for hands free magnification

  • Adjustable lenses for a combination of magnification strengths from 1.0x to 13.0x

  • Cushioned headband for enhanced comfort in use with lightweight and durable visor

  • Detachable LED light with 2 brightness levels

  • Includes loupe for extra magnification ideal for precision work

  • Built-in rechargeable battery

  • Comes with durable storage case, USB lead and cleaning cloth

Applications


Magnifiers with a headband are ideal for applications that require hands free magnification, allowing you to work with precision and detail. Plastics headband magnifying often feature a range of lenses with varying magnification strengths, with additional devices such as lights also attached to assist with visibility. These types of magnifiers are ideal for use in areas such as:
  • Laboratories

  • DIY

  • Jewellery making

  • Crafts

  • Engineering

FAQs


Is the light detachable?


Yes, the LED light can be removed.

Does it require batteries?


The headband magnifier includes a rechargeable battery that can be recharged via the USB cable.

relaterade länkar