Mecalectro Holding Magnet, 500N Holding Force 24V dc
- RS-artikelnummer:
- 171-9777
- Tillv. art.nr:
- P71844
- Tillverkare / varumärke:
- Mecalectro
Antal (1 enhet)*
2 280,09 kr
(exkl. moms)
2 850,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 280,09 kr |
*vägledande pris
- RS-artikelnummer:
- 171-9777
- Tillv. art.nr:
- P71844
- Tillverkare / varumärke:
- Mecalectro
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
| Brand | Mecalectro | |
| Holding Force | 500N | |
| Supply Voltage | 24V dc | |
| Diameter | 48mm | |
| Length | 49mm | |
| Välj alla | ||
|---|---|---|
Brand Mecalectro | ||
Holding Force 500N | ||
Supply Voltage 24V dc | ||
Diameter 48mm | ||
Length 49mm | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- FR
Electromagnetic suction cups
Low power consumption components designed to hold a device in a specific position and to free this device using a simple electrical signal.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
Operation:
- holding: the metal object is held in place on contact with the electromagnet, which is fitted on a fixed element.
- release: ''no voltage'' models - the metal object is freed from the electromagnet contact when the power supply is cut
''current emission'' models - the metal object is freed from the electromagnet contact when the power is on
Applications: industrial automation and fire safety (locking fire doors, opening smoke extraction dampers, closing ventilation flaps or dampers, etc.)
Documentation, curves and footprint dimensions available on request.
relaterade länkar
- Mecalectro Holding Magnet, 120N Holding Force 24V dc
- Mecalectro Holding Magnet, 35N Holding Force 24V dc
- Mecalectro Holding Magnet, 200N Holding Force 24V dc
- Mecalectro Holding Magnet, 5500N Holding Force 24V dc
- Mecalectro Holding Magnet, 2000N Holding Force 24V dc
- Mecalectro Holding Magnet, 1450N Holding Force 24V dc
- Mecalectro Holding Magnet, 2940N Holding Force 24V dc
- Mecalectro Holding Magnet, 440N Holding Force 24V dc