RS PRO Slot M5 Countersunk Steel Machine Screws DIN 963 x 25.0mm
- RS-artikelnummer:
- 553-942
- Tillverkare / varumärke:
- RS PRO
Mängdrabatt möjlig
Antal (1 påse med 100 enheter)*
96,09 kr
(exkl. moms)
120,11 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 3 enhet(er) är redo att levereras
- Plus 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Påse(ar) | Per Påse | Per enhet* |
|---|---|---|
| 1 - 4 | 96,09 kr | 0,961 kr |
| 5 - 9 | 91,06 kr | 0,911 kr |
| 10 - 29 | 86,35 kr | 0,864 kr |
| 30 + | 80,64 kr | 0,806 kr |
*vägledande pris
- RS-artikelnummer:
- 553-942
- Tillverkare / varumärke:
- RS PRO
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
| Brand | RS PRO | |
| Head Shape | Countersunk | |
| Drive Type | Slot | |
| Length Metric | 25.0mm | |
| Thread Size Metric | M5 | |
| Material | Steel | |
| Standards Met | DIN 963 | |
| Finish | Clear Passivated Zinc Plated | |
| Thread Pitch | 0.80mm | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Head Shape Countersunk | ||
Drive Type Slot | ||
Length Metric 25.0mm | ||
Thread Size Metric M5 | ||
Material Steel | ||
Standards Met DIN 963 | ||
Finish Clear Passivated Zinc Plated | ||
Thread Pitch 0.80mm | ||
Metric Thread - BZP Steel
Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.
Are they easy to assemble?
Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.
When are they used?
This screw type is an excellent solution for when you need the head of the screw to sink into the material.
Features & Benefits
Excellent corrosion resistance
Versatile in the number of joints they can fasten
Features a bright zinc plated finish
Metric thread
Recyclable
Typical Applications
PCB prototyping
Circuit board mounting
General maintenance and repair
Light fastening applications
Note
This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer. If bright zinc plated steel is not what you are looking for, we also offer the slotted and flat head machine screws in stainless steel and nickel plated brass.
Standards
Threaded in accordance with DIN 963 standard
Note
Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO
relaterade länkar
- RS PRO Slot M5 Countersunk Nylon Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M5 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M5 Countersunk A4 316 Stainless Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M3.5 Countersunk Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M3 Countersunk Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M10 Countersunk Steel Machine Screws DIN 963 x 25.0mm
- RS PRO Slot M8 Countersunk Steel Machine Screws DIN 963 x 25.0mm