RS PRO 1 t

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.

Alternativ

Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.

Varje

1 803,08 kr

(exkl. moms)

2 253,85 kr

(inkl. moms)

RS-artikelnummer:
713-3788
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Machine Press

Output Pressure

1t

Maximum Work Height

119.38mm

Press Height

330.2mm

Standards/Approvals

No

Width

132.08 mm

Length

266.7mm

RoHS-status: Undantagen

COO (Country of Origin):
CN

RS PRO 1 t Arbour Press


This heavy-duty hand-operated arbour press from the RS PRO range is a compact machine that provides an output pressure of up to one ton. This makes it a small yet powerful option for press-fit applications in garages and workshops.

Built to last, this machine press features steel pinions and rams as well as heavy casting. Its rotating four-position anvil allows for four differing sizes of cut-out, and a simple gearing mechanism intensifies the leverage of the press. You can also attach inserters, punches and other types of tools and dies to the end of the ram according to your needs, so it's a versatile option for performing small press tasks.

This machine press is particularly useful when you need to exert slow yet constant pressure on an object. It's often used for manufacturing applications, including riveting, staking or installing bearings.

Features and Benefits


• Arbour press

• Output pressure of 1 ton

• Heavy casting

• Steel pinions and rams

• Height of 13 in

• Maximum work height of 4.75 in

• Length of 10.5 in

• Width of 5.25 in

• Throat depth of 4 in

• Weight of 15.5 kg

• Rotating 4-position anvil for 4 differing sizes of cut-out

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Relaterade länkar