Sunnex LED Machine Light, 24 V, IP65
- RS-artikelnummer:
- 298-997
- Tillv. art.nr:
- 34220
- Tillverkare / varumärke:
- Sunnex Equipment AB
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer att finnas i lager igen, den har utgått från tillverkaren.
- RS-artikelnummer:
- 298-997
- Tillv. art.nr:
- 34220
- Tillverkare / varumärke:
- Sunnex Equipment AB
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
| Brand | Sunnex Equipment AB | |
| Lamp Type | LED | |
| Voltage Rating | 24 V | |
| Wattage | 3.3 W | |
| IP Rating | IP65 | |
| Mains Plug Type | Type C - Europlug | |
| Välj alla | ||
|---|---|---|
Brand Sunnex Equipment AB | ||
Lamp Type LED | ||
Voltage Rating 24 V | ||
Wattage 3.3 W | ||
IP Rating IP65 | ||
Mains Plug Type Type C - Europlug | ||
- COO (Country of Origin):
- SE
Fits most applications
Tellus is a versatile LED task light for industrial and other professional applications where flexibility is of importance. Its available in IP65 versions for use in harsh environments, dimmable version are also available. Typical applications are lighting for machining industry, production equipment, inspection and in vehicles. The aluminum lamp head and rugged arm make it usable in a variety of industrial and professional environments. Can be supplied with an external plugin 230V adapter. The adapters protection class is IP44. LED-technology delivers low energy consumption and long service life as well as high vibration durability and virtually no radiated heat in the light beam. The high CRI-value ensures high quality of the emitted light. 15° optics are fitted, interchangeable 20 & 30° optics are available. Customized versions available upon request.
Features and Benefits
Armlenght 700mm
IP65
12-24V AC/DC
Long service life
Flexible arm
IP65
12-24V AC/DC
Long service life
Flexible arm
Applications
Industrial applications
Machining industy
Vehicles
Inspection and reading
Machining industy
Vehicles
Inspection and reading