Phoenix Contact LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 616mm Arm Length
- RS-artikelnummer:
- 130-067
- Tillv. art.nr:
- 2702477
- Tillverkare / varumärke:
- Phoenix Contact
Antal (1 enhet)*
3 804,98 kr
(exkl. moms)
4 756,22 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 28 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 3 804,98 kr |
*vägledande pris
- RS-artikelnummer:
- 130-067
- Tillv. art.nr:
- 2702477
- Tillverkare / varumärke:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Lamp Type | LED | |
| Voltage Rating | 24 V dc, 24 V dc, 24 V dc | |
| Luminosity | 600 lm | |
| Wattage | 14 W | |
| Arm Length | 616mm | |
| Välj alla | ||
|---|---|---|
Brand Phoenix Contact | ||
Lamp Type LED | ||
Voltage Rating 24 V dc, 24 V dc, 24 V dc | ||
Luminosity 600 lm | ||
Wattage 14 W | ||
Arm Length 616mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact LED Machine Light is designed to provide optimal illumination inside or on machinery. With a narrow design, it can be easily mounted in confined spaces, making it versatile for various applications. The light holder allows for swivelling, ensuring the lighting is aligned perfectly.
Narrow design for mounting in confined spaces
IP67 protection for use in wet environments
ETL approval for North American market
IP67 protection for use in wet environments
ETL approval for North American market