- RS-artikelnummer:
- 239-5122
- Tillv. art.nr:
- 2404767
- Tillverkare / varumärke:
- Phoenix Contact
Tillfälligt slut i lager – restorder för leverans 2024-12-03
Lagt till varukorgen
Pris (ex. moms) Varje
21 686,35 kr
(exkl. moms)
27 107,94 kr
(inkl. moms)
Enheter | Per unit |
1 + | 21 686,35 kr |
- RS-artikelnummer:
- 239-5122
- Tillv. art.nr:
- 2404767
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Signal lamp is designed for use in light signal systems (e.g., lock systems, movable bridges on inland waterways, etc.). The use of safety-related autonomous monitoring functions ensures high availability. Only components that conform to the industry standard are used for the monitoring functions. The signal light is available in various light colours. You can manage the signal light from the application program using a controller from Phoenix Contact. The communication interface provides you with a large amount of diagnostic and status information.
Connection method M12 connector
Number of positions 8
Supply voltage 24 V DC (DC)
Supply voltage range 19.2 V DC ... 30 V DC (DC)
Current consumption max. 590 mA (red LEDs)
Power consumption typ. 12 W (red LEDs)
Number of positions 8
Supply voltage 24 V DC (DC)
Supply voltage range 19.2 V DC ... 30 V DC (DC)
Current consumption max. 590 mA (red LEDs)
Power consumption typ. 12 W (red LEDs)
Specifikationer
Attribute | Value |
---|---|
Lamp Type | LED |
Wattage | 12 W |
Voltage Rating | 24 V dc |
Dimmable | No |
Luminosity | 3200 Cd |
- RS-artikelnummer:
- 239-5122
- Tillv. art.nr:
- 2404767
- Tillverkare / varumärke:
- Phoenix Contact