Toshiba TC7SH00F,LJ(T 2-Input NAND Logic Gate, 5-Pin SSOP

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
891-2780
Tillv. art.nr:
TC7SH00F,LJ(T
Tillverkare / varumärke:
Toshiba
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Toshiba

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SSOP

Pin Count

5

Logic Family

VHS

Input Type

CMOS

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-8mA

Maximum Propagation Delay Time @ Maximum CL

13 ns @ 50 pF

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

8mA

Maximum Operating Temperature

+85 °C

Output Type

CMOS

Minimum Operating Temperature

-40 °C

Length

2.9mm

Height

1.1mm

Width

2.8mm

Dimensions

2.9 x 2.8 x 1.1mm

Propagation Delay Test Condition

50pF

COO (Country of Origin):
MY

L-MOS Very High-Speed Series, Toshiba


Toshiba L-MOS TC7SH series very high speed logic devices

• High speed operation: Typical tpd of 4ns at 5V
• Low power dissipation
• High noise immunity
• Wide operating voltage range: 2 to 5.5V


L-MOS Family Logic ICs


One-Gate Logic (L-MOS)

relaterade länkar