Texas Instruments SN74LVC1G27DBVR 3-Input NOR Logic Gate, 6-Pin SOT-23

Antal (1 förpackning med 20 enheter)*

17,46 kr

(exkl. moms)

21,82 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 980 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
20 +0,873 kr17,46 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
809-5996
Tillv. art.nr:
SN74LVC1G27DBVR
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

6

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

20.5 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Height

1.3mm

Width

1.75mm

Dimensions

3.05 x 1.75 x 1.3mm

Propagation Delay Test Condition

50pF

Output Type

Single Ended

Length

3.05mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

74LVC1G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22


74LVC Family

relaterade länkar