Texas Instruments SN74LS132D, Quad 2-Input NANDSchmitt Trigger Logic Gate, 14-Pin SOIC

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Förpackningsalternativ:
RS-artikelnummer:
663-2401
Tillv. art.nr:
SN74LS132D
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Logic Function

NAND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

Yes

Package Type

SOIC

Pin Count

14

Logic Family

LS

Input Type

Schmitt Trigger

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

22 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Dimensions

8.65 x 3.91 x 1.58mm

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+70 °C

Height

1.58mm

Minimum Operating Temperature

0 °C

Propagation Delay Test Condition

15pF

74LS Family Logic Gates, Texas Instruments


Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.


74LS Family

relaterade länkar