Texas Instruments CD4025BM, Triple 3-Input NOR Logic Gate, 14-Pin SOIC

Mängdrabatt möjlig

Antal (1 förpackning med 5 enheter)*

24,95 kr

(exkl. moms)

31,20 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Sista RS lager
  • Slutlig(a) 705 enhet(er), redo att levereras
Enheter
Per enhet
Per förpackning*
5 - 204,99 kr24,95 kr
25 - 454,724 kr23,62 kr
50 - 1204,28 kr21,40 kr
125 - 2453,86 kr19,30 kr
250 +3,638 kr18,19 kr

*vägledande pris

RS-artikelnummer:
662-9581
Tillv. art.nr:
CD4025BM
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

3

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

4000

Maximum Operating Supply Voltage

18 V

Maximum High Level Output Current

-4.2mA

Maximum Propagation Delay Time @ Maximum CL

120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V

Minimum Operating Supply Voltage

3 V

Maximum Low Level Output Current

4.2mA

Propagation Delay Test Condition

50pF

Dimensions

8.65 x 3.91 x 1.58mm

Height

1.58mm

Width

3.91mm

Length

8.65mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

4000 Series Logic Gates, Texas Instruments


Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family


4000 CMOS Logic Family, Texas Instruments


CMOS Family devices
Wide operating voltage range: 3 to 18V

relaterade länkar