Nexperia 3-Input Multifunction Logic Gate, 6-Pin SC-88

Antal (1 rulle med 3000 enheter)*

4 440,00 kr

(exkl. moms)

5 550,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 28 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
Per rulle*
3000 +1,48 kr4 440,00 kr

*vägledande pris

RS-artikelnummer:
240-1726
Tillv. art.nr:
74AUP1T97GW-Q100H
Tillverkare / varumärke:
Nexperia
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nexperia

Product Type

Logic Gate

Logic Function

Multifunction

Mount Type

Surface

Number of Inputs per Gate

3

Package Type

SC-88

Pin Count

6

Logic Family

AUP

Maximum High Level Output Current

-4mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

4.9ns

Maximum Operating Temperature

125°C

Height

1.1mm

Series

74AUP1T97GW-Q100H

Width

1.35 mm

Minimum Supply Voltage

2.3V

Length

2.2mm

Standards/Approvals

JEDEC

Maximum Supply Voltage

3.6V

Maximum Low Level Output Current

4mA

Automotive Standard

AEC-Q100

The Nexperia configurable multiple function gate is with level translating, Schmitt-trigger inputs. The device can be configured as any of the following logic functions MUX, AND, OR, NAND, NOR, inverter and buffer; using the 3-bit input. All inputs can be

Wide supply voltage range from 2.3 V to 3.6 V

CMOS low power dissipation

High noise immunity

Overvoltage tolerant inputs to 3.6 V

Low noise overshoot and undershoot < 10 % of VCC

IOFF circuitry provides partial power-down mode operation

Latch-up performance exceeds 100 mA per JESD 78 Class II

Low static power consumption; ICC1.5 μA (maximum)

relaterade länkar