Texas Instruments SN74LS08D, Quad 2-Input AND Logic Gate, 14-Pin SOIC

Antal (1 rör med 50 enheter)*

312,80 kr

(exkl. moms)

391,00 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
Per Rør*
50 +6,256 kr312,80 kr

*vägledande pris

RS-artikelnummer:
179-2175
Tillv. art.nr:
SN74LS08D
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Logic Function

AND

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

LS

Maximum Operating Supply Voltage

5.25 V

Maximum High Level Output Current

-0.4mA

Maximum Propagation Delay Time @ Maximum CL

20 ns @ 5 V

Minimum Operating Supply Voltage

4.75 V

Maximum Low Level Output Current

8mA

Width

3.91mm

Minimum Operating Temperature

0 °C

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Propagation Delay Test Condition

15pF

Height

1.58mm

Maximum Operating Temperature

+70 °C

74LS Family Logic Gates, Texas Instruments


Texas Instruments standard Logic Gates from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family


relaterade länkar