Nexperia 74HC02D,652, Quad 2-Input NOR Logic Gate, 14-Pin SOIC

För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
RS-artikelnummer:
113-0095
Tillv. art.nr:
74HC02D,652
Tillverkare / varumärke:
Nexperia
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Nexperia

Logic Function

NOR

Mounting Type

Surface Mount

Number of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

SOIC

Pin Count

14

Logic Family

HC

Input Type

CMOS

Maximum Operating Supply Voltage

6 V

Maximum High Level Output Current

-5.2mA

Maximum Propagation Delay Time @ Maximum CL

15 ns @ 6 V, 18 ns @ 4.5 V, 90 ns @ 2 V

Minimum Operating Supply Voltage

2 V

Maximum Low Level Output Current

5.2mA

Propagation Delay Test Condition

50pF

Minimum Operating Temperature

-40 °C

Dimensions

8.75 x 4 x 1.45mm

Height

1.45mm

Width

4mm

Length

8.75mm

Maximum Operating Temperature

+125 °C

74HC Family Logic Gates, Nexperia


A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family

relaterade länkar