RS PRO 1 Door Vented Steel Light Grey, Red Storage Locker, 1800 mm x 600 mm x 600mm

Antal (1 enhet)*

4 088,64 kr

(exkl. moms)

5 110,80 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +4 088,64 kr

*vägledande pris

RS-artikelnummer:
214-691
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Number of Doors

1

External Height

1800 mm

External Width

600 mm

External Depth

600mm

Vented

Yes

Material

Steel

Colour

Light Grey, Red

COO (Country of Origin):
GB

RS PRO Police Lockers – CS Cannister Holder


RS PRO offers a comprehensive range of police locker solutions designed to meet the diverse needs of UK police forces. Whether you need storage for ’Airwave’ radios or PSU bags, we provide the ideal solution.
Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.
Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 ’Standard Duty’) and are rigorously tested for compliance.
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.

Features and Benefits


  • ActiveCoat Antibacterial Technology: Provides enhanced hygiene and continuous protection against bacteria.

  • Riveted and Welded Steel Construction: Ensures robust and long-lasting durability.

  • Durable Epoxy Powder-Coated Finish: Available in five vibrant door colour options.

  • Secure Camlocks Included: Supplied as standard for reliable security.

  • Compartment Clear Opening: Locker width minus 50mm for easy access and efficient storage.

  • CS cannister holder: Perforated door allows visual confirmation if the cannister is present.

Applications


All RS PRO Police Locker solutions are the ideal choice for UK Police Forces

designed to meet their diverse requirements.

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.