RS PRO 3 Door No Steel Green Locker, 1800 mm x 300 mm x 450mm

Antal (1 enhet)*

3 712,41 kr

(exkl. moms)

4 640,51 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Tillfälligt slut
  • Leverans från den 02 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +3 712,41 kr

*vägledande pris

RS-artikelnummer:
214-261
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Number of Doors

3

External Height

1800 mm

External Width

300 mm

External Depth

450mm

Vented

No

Material

Steel

Colour

Green

COO (Country of Origin):
GB

RS PRO Lockers with Vision Panel


Introducing the range of RS PRO Steel Lockers, a versatile and secure solution for keeping workplaces organised and valuable equipment and personal belongings protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.

Features and Benefits:


This range of RS PRO Lockers are the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the reinforced polycarbonate panel allows for visibility for quick and efficient visual inspection
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.