RS PRO 1 Door Vented Steel Blue, Light Grey Storage Locker, 1800 mm x 450 mm x 600mm
- RS-artikelnummer:
- 213-700
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
4 265,10 kr
(exkl. moms)
5 331,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 10 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 265,10 kr |
*vägledande pris
- RS-artikelnummer:
- 213-700
- Tillverkare / varumärke:
- RS PRO
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 1 | |
| External Height | 1800 mm | |
| External Width | 450 mm | |
| External Depth | 600mm | |
| Vented | Yes | |
| Material | Steel | |
| Colour | Blue, Light Grey | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 1 | ||
External Height 1800 mm | ||
External Width 450 mm | ||
External Depth 600mm | ||
Vented Yes | ||
Material Steel | ||
Colour Blue, Light Grey | ||
- COO (Country of Origin):
- GB
RS PRO Police Lockers – Lockable Cube
RS PRO offers a comprehensive range of police locker solutions designed to meet the diverse needs of UK police forces. Whether you need storage for Airwave radios or PSU bags, we provide the ideal solution.
Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.
Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty) and are rigorously tested for compliance.
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Each locker comes standard with a sturdy fixed top shelf, a heavy-duty hanging rail, and a coat hook for organized storage. The spacious design accommodates both everyday clothing and police uniforms, ensuring everything is stored securely in one convenient location.
Our lockers are versatile, durable, and reliable, delivering exceptional quality, variety, and security. They meet the requirements of the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty) and are rigorously tested for compliance.
Additionally, all our locker products are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a broad spectrum of bacteria for enhanced hygiene.
Features and Benefits
- ActiveCoat Antibacterial Technology: Provides enhanced hygiene and continuous protection against bacteria.
- Riveted and Welded Steel Construction: Ensures robust and long-lasting durability.
- Durable Epoxy Powder-Coated Finish: Available in five vibrant door colour options.
- Secure Camlocks Included: Supplied as standard for reliable security.
- Compartment Clear Opening: Locker width minus 50mm for easy access and efficient storage.
- 6-inch lockable cube and clear Perspex front that allows for inspection of items stored whilst doors are closed and secure.
- Perforated door provides additional air circulation, allowing for clothes to dry and to stop unpleasant odours from building up.
Applications
All RS PRO Police Locker solutions are the ideal choice for UK Police Forces
designed to meet their diverse requirements.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
