RS PRO 2 Door No Steel Light Grey Locker, 1800 mm x 300 mm x 300mm
- RS-artikelnummer:
- 213-618
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
2 228,31 kr
(exkl. moms)
2 785,39 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 12 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 2 228,31 kr |
*vägledande pris
- RS-artikelnummer:
- 213-618
- Tillverkare / varumärke:
- RS PRO
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 2 | |
| External Height | 1800 mm | |
| External Width | 300 mm | |
| External Depth | 300mm | |
| Vented | No | |
| Material | Steel | |
| Colour | Light Grey | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 2 | ||
External Height 1800 mm | ||
External Width 300 mm | ||
External Depth 300mm | ||
Vented No | ||
Material Steel | ||
Colour Light Grey | ||
- COO (Country of Origin):
- GB
RS PRO Standard Steel Lockers with Sloping Top
This range of RS PRO full height steel lockers with a sloping top are available in various sizes and are all designed with a consistent footprint. This makes them perfect for installation in runs beneath windows or other obstructions, optimizing space usage.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Built for versatility, durability, and reliability, these lockers deliver high-quality standards, offering users a combination of choice and security for peace of mind.
Tested to meet the British Standard for Clothes Lockers (BS 4680: 1996 Standard Duty), they ensure dependable performance. Additionally, all lockers are manufactured with ActiveCoat antimicrobial technology, providing continuous protection against a wide variety of bacteria.
Features and Benefits
- Constructed from riveted and welded steel for enhanced durability.
- Finished with a tough epoxy powder coating, available in five door color options.
- Equipped with door stiffeners for improved strength and security.
- Comes with Camlocks as a standard locking mechanism.
- Features a clear compartment opening for easy access.
- Includes ActiveCoat antimicrobial technology for continuous protection.
- Offers a selection of standard colors to choose from.
Applications
All RS PRO standard steel lockers are the ideal choice for schools and colleges as well as general workplace personal storage. Sloping tops are particularly popular in hygiene-sensitive environments like hospitals and the food industry.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
