RS PRO 4 Door Vented Red Locker, 1800 mm x 300 mm x 450mm
- RS-artikelnummer:
- 213-342
- Tillverkare / varumärke:
- RS PRO
Antal (1 enhet)*
12 474,61 kr
(exkl. moms)
15 593,26 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 12 474,61 kr |
*vägledande pris
- RS-artikelnummer:
- 213-342
- Tillverkare / varumärke:
- RS PRO
Specifikationer
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla | Attribut | Värde |
|---|---|---|
| Brand | RS PRO | |
| Number of Doors | 4 | |
| External Height | 1800 mm | |
| External Width | 300 mm | |
| External Depth | 450mm | |
| Vented | Yes | |
| Colour | Red | |
| Välj alla | ||
|---|---|---|
Brand RS PRO | ||
Number of Doors 4 | ||
External Height 1800 mm | ||
External Width 300 mm | ||
External Depth 450mm | ||
Vented Yes | ||
Colour Red | ||
- COO (Country of Origin):
- GB
RS PRO InCharge Lockers
Introducing the range of RS PRO Steel Lockers, a versatile and secure solution that addresses the challenges of modern workplaces by providing a convenient and efficient charging and storage solution to keep laptops, tools and personal devices powered up and protected. They are designed with durability, strength and versatility in mind, meeting rigorous industry standards to withstand the toughest workplace environments and applications.
Features and Benefits:
This range of RS PRO Lockers are the ideal upgrade for workplace storage in a range of environments, specially designed to withstand challenging environments while offering the functionality of keeping things like laptops, mobile phones, tools and much more powered up thanks to the single and double UK socket options
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely and provides a dedicated space for safe and reliable charging, reducing the risk of theft, workplace accidents and trailing cables
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the convenient single door option allows the user to gain access to all compartments with a single key for easier management
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
Each locker comes with a camlock and 2 keys as standard, offering ultimate peace of mind for valuable goods to be stored safely and securely and provides a dedicated space for safe and reliable charging, reducing the risk of theft, workplace accidents and trailing cables
Built to withstand heavy duty use in industrial and commercial settings, the doors of the cupboard units have been reinforced with a riveted and welded construction for added strength and durability
The shelves inside prevent access to the compartment above or below, ensuring that each compartment and the belongings in it are securely stored, while the convenient single door option allows the user to gain access to all compartments with a single key for easier management
In an effort to provide enhanced hygiene, each cupboard and locker is finished with ActiveCoat antimicrobial technology to provide ongoing protection against a range of bacteria to ensure a hygienic solution for environments like healthcare, food prep or cleanrooms
The lockers are available in a range of colours, sizes and lock options to suit the needs of the application they will be used for
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
