Kuhnke H Series Linear Solenoid, 24 V dc, 0.6N, 30X26X49.5 mm
- RS-artikelnummer:
- 285-8186
- Distrelec artikelnummer:
- 154-60-332
- Tillv. art.nr:
- H3406-F* - - 24VDC 100%ED
- Tillverkare / varumärke:
- Kuhnke
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
272,48 kr
(exkl. moms)
340,60 kr
(inkl. moms)
- RS-artikelnummer:
- 285-8186
- Distrelec artikelnummer:
- 154-60-332
- Tillv. art.nr:
- H3406-F* - - 24VDC 100%ED
- Tillverkare / varumärke:
- Kuhnke
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
| Brand | Kuhnke | |
| Power Consumption | 8 W | |
| Supply Voltage | 24 V dc | |
| AC or DC Operation | dc | |
| Maximum Pull Force | 0.6N | |
| Dimensions | 30X26X49.5 mm | |
| Series | H Series | |
| Välj alla | ||
|---|---|---|
Brand Kuhnke | ||
Power Consumption 8 W | ||
Supply Voltage 24 V dc | ||
AC or DC Operation dc | ||
Maximum Pull Force 0.6N | ||
Dimensions 30X26X49.5 mm | ||
Series H Series | ||
- COO (Country of Origin):
- DE
The Solenoid Actuator is a DC operated device with a rated voltage of 24VDC. It consumes 8W of power during operation. The actuator is capable of lifting a maximum distance of 10mm and exerts a lifting force of 600mN at maximum lift. For a lift of 1mm, it provides a lifting force of 13N.
RoHS compliant
Holding solenoids in open design
100 percent operating time with air cooling
Holding solenoids in open design
100 percent operating time with air cooling
relaterade länkar
- Kuhnke H Series Linear Solenoid 0.6N, 25 x 15 x 20 mm mm
- Kuhnke H Series Linear Solenoid 1.1N
- Kuhnke H Series Linear Solenoid 0.4N
- Kuhnke H Linear Solenoid 63 x 44 x 36 mm
- Kuhnke HD Series Linear Solenoid 2.5N
- Kuhnke H Series Linear Solenoid 0.4N, 25X20.5X40 mm
- Kuhnke RM Series Linear Solenoid 23N, 57x54x30 mm
- Kuhnke RM Series Linear Solenoid 2.8N