Mitutoyo Linear Scale, ±5 μm Accuracy, 3.5m Length, IP67
- RS-artikelnummer:
- 636-675
- Tillv. art.nr:
- 539-802N
- Tillverkare / varumärke:
- Mitutoyo
Antal (1 enhet)*
4 088,00 kr
(exkl. moms)
5 110,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Lagerinformation är för närvarande otillgänglig
Enheter | Per enhet |
|---|---|
| 1 + | 4 088,00 kr |
*vägledande pris
- RS-artikelnummer:
- 636-675
- Tillv. art.nr:
- 539-802N
- Tillverkare / varumärke:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Accuracy | 100 To 3000 mm | |
| Cable Length | 3.5m | |
| IP Rating | IP67 | |
| Välj alla | ||
|---|---|---|
Brand Mitutoyo | ||
Accuracy 100 To 3000 mm | ||
Cable Length 3.5m | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- JP
The Mitutoyo Linear scale operates on the principle of electromagnetic induction, providing enhanced environmental protection with a high IP rating. It eliminates the need for a reference point after each power-on, ensuring convenience and efficiency. This scale is compatible exclusively with KA series display units.
IP67 protection rated
Electromagnetic induction system
Relaterade länkar
- Mitutoyo Linear Scale 3.5m Length +45°C max, 0°C min
- Mitutoyo 547 Thickness Gauge ±20 μm Accuracy LCD Display
- Mitutoyo 547 Thickness Gauge ±20 μm Accuracy LCD Display
- Mitutoyo 547 Thickness Gauge ±3 μm Accuracy LCD Display
- Mitutoyo 2046AMetric Dial Indicator 0.01 mm Resolution , ±12 μm Accuracy
- Mitutoyo 2046AMetric Dial Indicator 0.01 mm Resolution , ±12 μm Accuracy With
- Mitutoyo 513-908-10E Metric DTI Gauge 0.01 mm Resolution, 8 μm Accuracy
- Mitutoyo 513-401-10E Metric DTI Gauge 0.001 mm Resolution, 3 μm Accuracy