- RS-artikelnummer:
- 124-4715
- Tillverkare / varumärke:
- RS PRO
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 401,44 kr
(exkl. moms)
3 001,80 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 2 401,44 kr |
5 - 9 | 2 329,34 kr |
10 - 24 | 2 257,36 kr |
25 - 49 | 2 185,27 kr |
50 + | 2 113,28 kr |
- RS-artikelnummer:
- 124-4715
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
RS Pro Single Output Weatherproof CCTV Power Supply
A weatherproodf power supply suitable for security applications.
Features and Benefits
230Vac Input
24Vac Output
IP Rated
Weatherproof
Class I (required to be earthed)
Wall mountable
FBA 20x5mm, Quick blow, Glass fuse protection
24Vac Output
IP Rated
Weatherproof
Class I (required to be earthed)
Wall mountable
FBA 20x5mm, Quick blow, Glass fuse protection
Standards
CE Compliant, IS65, IP66
Specifikationer
Attribute | Value |
---|---|
Input Voltage | 230V ac |
Output Voltage | 24V ac |
Output Current | 7A |
Number of Outputs | 1 |
Embedded | Yes |
Power Rating | 168VA |
Length | 122.2mm |
Width | 89.9mm |
Depth | 187.2mm |
Mounting Type | Wall Mount |
Maximum Temperature | +40°C |
Minimum Temperature | 0°C |
Weight | <2kg |