NSK Linear Guides LH120790ANK2B02PN1, LH
- RS-artikelnummer:
- 497-9405
- Tillv. art.nr:
- LH120790ANK2B02PN1
- Tillverkare / varumärke:
- NSK
Denna bild representerar endast produktgruppen
Antal (1 enhet)*
5 526,55 kr
(exkl. moms)
6 908,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 juli 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 526,55 kr |
*vägledande pris
- RS-artikelnummer:
- 497-9405
- Tillv. art.nr:
- LH120790ANK2B02PN1
- Tillverkare / varumärke:
- NSK
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
| Brand | NSK | |
| Rail Length | 790mm | |
| Rail Width | 12mm | |
| Carriage Width | 27mm | |
| Carriage Length | 45mm | |
| Manufacturer Series | LH | |
| Dynamic Load Rating | 4310N | |
| Static Load Rating | 9020N | |
| Rail Material | Carbon Steel | |
| Välj alla | ||
|---|---|---|
Brand NSK | ||
Rail Length 790mm | ||
Rail Width 12mm | ||
Carriage Width 27mm | ||
Carriage Length 45mm | ||
Manufacturer Series LH | ||
Dynamic Load Rating 4310N | ||
Static Load Rating 9020N | ||
Rail Material Carbon Steel | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- JP
Compact Series Linear Guides LH Series (Pre-Fitted Carriage)
Large self aligning property
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel
High vertical load capacity
Widthstands high impact loads
Highly corrosion resistant martensitic stainless steel as standard
Ball cage (10 and 12mm versions only) retains balls when carriage is removed from the rail
Carbon steel

relaterade länkar
- NSK Linear Guides LH120310ANK2K99PN1, LH
- NSK Linear Guides LH120190ANK2K99PN1, LH
- NSK Linear Guides LH080215ANK2K99PN1, LH
- NSK Linear Guides LH080095ANK1K99PN1, LH
- NSK Linear Guides LH080375ANK2K99PN1, LH
- NSK Linear Guides LH100220ANK1B01PN1, LH
- NSK Linear Guides LH120510ANK2K99PN1, LH
- NSK Linear Guides LH100120ANK1B01PN1, LH