Ewellix Makers in Motion Linear Guide Carriage LLTHC, 26100N Dynamic Load, 30mm Rail Width

Mängdrabatt möjlig

Antal (1 enhet)*

2 106,94 kr

(exkl. moms)

2 633,68 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 - 42 106,94 kr
5 +2 020,37 kr

*vägledande pris

RS-artikelnummer:
184-9754
Tillv. art.nr:
LLTHC 30 R T0 P5
Tillverkare / varumärke:
Ewellix Makers in Motion
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Ewellix Makers in Motion

Manufacturer Series

LLTHC

For Rail Width

30mm

Carriage Length

100.4mm

Carriage Width

60mm

Dynamic Load Rating

26100N

Static Load Rating

41900N

COO (Country of Origin):
TW
Side and inner seals integrated in carriage by standard
Equal load carrying capacity with top rigidity
Rails with dual reference sides
Low roughness on the rail surface
High performance in relation to required space
Low friction and wear with smooth running on high quality surfaces
Easy installation and adjustment with low maintenance

Standard length, slim-line carriage with extended height, which extends the rigidity. Equipped with 4 threads for mounting from top side and available from size 15 to 45.

relaterade länkar