- RS-artikelnummer:
- 172-1256
- Tillv. art.nr:
- KGBO20-PP-AS
- Tillverkare / varumärke:
- INA
Tillfälligt slut i lager – restorder för leverans 2024-11-26
Pris (ex. moms) Varje
1 141,04 kr
(exkl. moms)
1 426,30 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 1 141,04 kr |
5 + | 1 106,80 kr |
- RS-artikelnummer:
- 172-1256
- Tillv. art.nr:
- KGBO20-PP-AS
- Tillverkare / varumärke:
- INA
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Linear bearings and linear bearing and housing units are available in the compact, light, heavy duty, machined and plain bearing range. The bearings can support high loads while having a relatively low mass and allow the construction of linear guidance systems with unlimited travel. Each series has quite specific characteristics that makes it particularly suitable for certain applications.
Linear bearings
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Compensation of misalignment
Linear bearing and housing units
Simple location
Housing designs
Highly cost-effective
Sealing
Lubrication
Operating temperature
Operating limits
Suffixes
Machined range
Linearball bearings
Seals
Linear ball bearing and housing units
Specifikationer
Attribute | Value |
---|---|
Bearing Inside Diameter | 20mm |
Bearing Unit Type | Linear Ball Bearing Unit |
For Bearing Type | Open |
Housing Dimensions | 45 x 70 x 45mm |
Dynamic Load Rating | 1600N |
Static Load Rating | 1280N |
Housing Width | 70mm |
Housing Height | 45mm |
Housing Length | 45mm |
Series | KGBO |