Siemens SIPART PS2 Controller for Electric Actuator

Antal (1 enhet)*

15 814,18 kr

(exkl. moms)

19 767,72 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • Dessutom levereras 2 enhet(er) från den 26 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +15 814,18 kr

*vägledande pris

RS-artikelnummer:
513-701
Tillv. art.nr:
6DR5210-0EG00-0AA0
Tillverkare / varumärke:
Siemens
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Siemens

Manufacturer Series

SIPART PS2

RoHS-status: Undantagen

COO (Country of Origin):
FR

SIPART PS2 — Position Controller


Siemens SIPART PS2 smart electro-pneumatic is a great positioner for linear and part turn actuators. This positioner works using compressed air as auxiliary power and features a dual clutch with a switchable gear and has a 'fail-in-place' function. Fail-in-place will hold the correct position of the actuator if there is an electrical or auxiliary power fail.

Features and Benefits:


  • Friction clutch with a switchable gear so the positioner can be used with different mechanical linear and part-turn actuators

  • Binary input (BIN) – Can be individually configured

  • Works as a predictive five-point positioner, through output value ±Δy the integrated valves can be controlled by pulse length modulation

  • Small screen that displays codes about operation, errors and other codes

  • Very high control quality

  • Plastic case will keep your positioner and electronics protected

  • Easy to attach & set-up

Applications:


  • Chemicals/petrochemicals

  • Power plants

  • Paper and glass

  • Water/waste water

  • Food and pharmaceuticals

  • Offshore installations

Siemens SIPART PS2 Series Controller for Electric Actuator - 6DR5210-0EG00-0AA0


This controller for electric actuators is an intelligent electropneumatic positioner designed for precise operation with pneumatic linear and part-turn actuators. It operates on a 2-wire system and is constructed using durable Makrolon housing, ensuring reliability in various environments.

Features & Benefits


• Operates effectively without a HART interface for simplicity
• Single action design enhances ease of use
• Constructed from Makrolon for robust durability
• Designed for linear and part-turn actuators, offering versatility

Applications


• Used with pneumatic linear actuators for enhanced control
• Suitable for part-turn actuator in industrial processes
• Ideal for operational efficiency in complex automation systems
• Perfect for environments requiring reliable electropneumatic control

How does this positioner enhance control in pneumatic systems?


The design allows for precise positioning of actuators, improving reaction times and overall system performance. It contributes to greater accuracy in the operation of machinery.

What maintenance procedures are recommended for optimal performance?


Regular inspections for any wear on the housing and electrical connections are advised to ensure ongoing functionality. Keeping the unit clean will also support its longevity.

Can this controller be integrated with existing automation solutions?


Yes, it is designed for compatibility with a range of automation setups, thereby facilitating seamless integration with current control systems. This feature aids in upgrading without major system overhaul.

What are the key advantages of using a 2-wire system?


A 2-wire system simplifies installation and reduces wiring requirements, which can lead to both time and cost savings in setup and maintenance.

relaterade länkar