Texas Instruments MAX3223ECDBR Line Transceiver, 20-Pin SSOP
- RS-artikelnummer:
- 660-7313
- Tillv. art.nr:
- MAX3223ECDBR
- Tillverkare / varumärke:
- Texas Instruments
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
114,02 kr
(exkl. moms)
142,525 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 85 enhet(er), redo att levereras
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 22,804 kr | 114,02 kr |
| 25 - 45 | 21,66 kr | 108,30 kr |
| 50 - 120 | 19,488 kr | 97,44 kr |
| 125 - 245 | 17,516 kr | 87,58 kr |
| 250 + | 16,666 kr | 83,33 kr |
*vägledande pris
- RS-artikelnummer:
- 660-7313
- Tillv. art.nr:
- MAX3223ECDBR
- Tillverkare / varumärke:
- Texas Instruments
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
| Brand | Texas Instruments | |
| IC Type | Dual Line Transceiver IC | |
| Input Type | Single Ended | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 2 | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Dimensions | 7.2 x 5.3 x 1.95mm | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
IC Type Dual Line Transceiver IC | ||
Input Type Single Ended | ||
Mounting Type Surface Mount | ||
Number of Transmitters 2 | ||
Package Type SSOP | ||
Pin Count 20 | ||
Dimensions 7.2 x 5.3 x 1.95mm | ||
RS-232 Line Transceivers, Dual, Texas Instruments
A range of RS-232 Line Transceivers which meet or exceed the requirements of the TIA/EIA-232-F and ITU v.28 standards. These devices generally include ESD protection of up to ±15 kV (Human-Body Model), ±8 kV (Contact Discharge) and most incorporate charge pump circuitry to allow operation from single 3 V to 5.5 V supplies. Dual transceivers each contain two line drivers and two line receivers and are available with operating speeds of up to 1 Mbps.
RS-232 Line Drivers and Receivers
relaterade länkar
- Texas Instruments MAX211CDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments MAX3238EIDB Line Transceiver, 28-Pin SSOP
- Texas Instruments TRSF3221ECDB Line Transceiver, 16-Pin SSOP
- Texas Instruments MAX3221IDBR Line Transceiver, 16-Pin SSOP
- Texas Instruments MAX3221IDB Line Transceiver, 16-Pin SSOP
- Texas Instruments GD75232PW Line Transceiver, 20-Pin TSSOP
- Texas Instruments SN75ALS170DW Line Transceiver, 20-Pin SOIC