Maxim Integrated MAX211CWI+ Line Transceiver, 28-Pin SOIC
- RS-artikelnummer:
- 190-6149
- Tillv. art.nr:
- MAX211CWI+
- Tillverkare / varumärke:
- Maxim Integrated
Mängdrabatt möjlig
Antal (1 rör med 25 enheter)*
2 301,60 kr
(exkl. moms)
2 877,00 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Sista RS lager
- Slutlig(a) 50 enhet(er), redo att levereras
Enheter | Per enhet | Per Rør* |
|---|---|---|
| 25 - 25 | 92,064 kr | 2 301,60 kr |
| 50 - 100 | 87,463 kr | 2 186,58 kr |
| 125 + | 82,862 kr | 2 071,55 kr |
*vägledande pris
- RS-artikelnummer:
- 190-6149
- Tillv. art.nr:
- MAX211CWI+
- Tillverkare / varumärke:
- Maxim Integrated
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
| Brand | Maxim Integrated | |
| IC Type | Line Transceiver IC | |
| Input Type | Single Ended | |
| Number of Transmitters | 4 (RS-232) | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Välj alla | ||
|---|---|---|
Brand Maxim Integrated | ||
IC Type Line Transceiver IC | ||
Input Type Single Ended | ||
Number of Transmitters 4 (RS-232) | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
MAX200-MAX209, MAX211, and MAX213 are a family of transceivers with integrated charge pump circuitry for single +5V supply operation.
The drivers maintain the ±5V output signal levels at data rates in excess of 120kbps when loaded.
The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink small- outline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
The drivers maintain the ±5V output signal levels at data rates in excess of 120kbps when loaded.
The MAX211 and MAX213 are available in a 28-pin, wide small-outline (SO) package and a 28-pin shrink small- outline (SSOP) package, which occupies only 40% of the area of the SO. The MAX207 is available in a 24-pin SO package and a 24-pin SSOP. The MAX203 and MAX205 use no external components and are recommended for applications with limited circuit board space.
relaterade länkar
- Maxim Integrated MAX211CWI+ Line Transceiver SOIC
- Maxim Integrated MAX241CWI+ Line Transceiver, 28-Pin SOIC
- Maxim Integrated MAX241ECWI+ Line Transceiver, 28-Pin SOIC
- Maxim Integrated MAX3237ECAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3241CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3237CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX213EEAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3245CAI+ Line Transceiver, 28-Pin SSOP