Texas Instruments SN74AC244DW Octal-Channel Buffer & Line Driver, 3-State, 20-Pin SOIC

Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
RS-artikelnummer:
162-7308
Tillv. art.nr:
SN74AC244DW
Tillverkare / varumärke:
Texas Instruments
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Texas Instruments

Logic Family

AC

Logic Function

Buffer, Line Driver

IC Type

Buffer & Line Driver IC

Number of Channels per Chip

8

Input Type

Single Ended

Output Type

3 State

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Maximum High Level Output Current

-24mA

Maximum Low Level Output Current

24mA

Maximum Propagation Delay Time @ Maximum CL

9 ns @ 3.3 V

Dimensions

12.8 x 7.52 x 2.35mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Supply Voltage

2 V

Propagation Delay Test Condition

50pF

74AC Family, Texas Instruments


Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74AC Family

relaterade länkar