Texas Instruments CD74FCT244E Octal-Channel Buffer & Line Driver, 3-State, 20-Pin PDIP
- RS-artikelnummer:
- 145-1224
- Tillv. art.nr:
- CD74FCT244E
- Tillverkare / varumärke:
- Texas Instruments
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
- RS-artikelnummer:
- 145-1224
- Tillv. art.nr:
- CD74FCT244E
- Tillverkare / varumärke:
- Texas Instruments
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
| Brand | Texas Instruments | |
| Logic Family | FCT | |
| Logic Function | Buffer, Line Driver | |
| IC Type | Buffer & Line Driver IC | |
| Number of Channels per Chip | 8 | |
| Input Type | Single Ended | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Maximum High Level Output Current | -15mA | |
| Maximum Low Level Output Current | 64mA | |
| Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 5 V | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Propagation Delay Test Condition | 50pF | |
| Välj alla | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family FCT | ||
Logic Function Buffer, Line Driver | ||
IC Type Buffer & Line Driver IC | ||
Number of Channels per Chip 8 | ||
Input Type Single Ended | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Maximum High Level Output Current -15mA | ||
Maximum Low Level Output Current 64mA | ||
Maximum Propagation Delay Time @ Maximum CL 4.5 ns @ 5 V | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Minimum Operating Supply Voltage 4.75 V | ||
Propagation Delay Test Condition 50pF | ||
74FCT Family, Texas Instruments
74FCT Family
relaterade länkar
- Texas Instruments SN74HC541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74LS541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74ALS541N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74HC244N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CD74ACT541E Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74LS244N Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments CD74AC244E Octal-Channel Buffer & Line Driver 20-Pin PDIP
- Texas Instruments SN74HC241N Octal-Channel Buffer & Line Driver 20-Pin PDIP