Analog Devices LTC2855CGN#PBF Line Transceiver, 16-Pin SSOP

Mängdrabatt möjlig

Antal (1 enhet)*

31,98 kr

(exkl. moms)

39,98 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
Lagerinformation är för närvarande otillgänglig
Enheter
Per enhet
1 - 931,98 kr
10 - 4929,77 kr
50 - 9920,41 kr
100 - 24920,28 kr
250 +19,76 kr

*vägledande pris

Förpackningsalternativ:
RS-artikelnummer:
423-551
Tillv. art.nr:
LTC2855CGN#PBF
Tillverkare / varumärke:
Analog Devices
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

Analog Devices

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 1.5mm

COO (Country of Origin):
MY

RS-485 Line Drivers and Receivers, Linear Technology


Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection


RS-485 Line Drivers and Receivers

relaterade länkar