- RS-artikelnummer:
- 822-5541
- Tillv. art.nr:
- WLG2
- Tillverkare / varumärke:
- Omron
Tillfälligt slut i lager – restorder för leverans 2024-07-05
Lagt till varukorgen
Pris (ex. moms) Varje
4 990,78 kr
(exkl. moms)
6 238,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 4 990,78 kr |
5 - 14 | 4 841,06 kr |
15 + | 4 695,85 kr |
- RS-artikelnummer:
- 822-5541
- Tillv. art.nr:
- WLG2
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
WL Series General Purpose Limit Switch
Oil-tight, waterproof and dustproof cast aluminium body construction to IP67
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Two sets of snap action contacts: N/C and N/O
Contact rating: 10A (Ith250Vac) max. 600ac, 250Vdc
Four position turret head
Operating temperature range: - 10° to +80°C
Set position indicator plate for easy maintenance
Conduit entry PG13.5
Approvals
UL, CSA
Specifikationer
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Pole and Throw Configuration | SPST |
Normal State Configuration | NO/NC |
IP Rating | IP67 |
Maximum Current | 250 V ac 5 A, 125 V dc 400mA |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 250V |
Connection Type | G1/2 |
Action Type | Snap Action |
Length | 40mm |
Width | 94.1mm |
Maximum Operating Temperature | +80°C |
Depth | 42mm |
Minimum Operating Temperature | -10°C |
Mechanical Life | 15000000Operations |
Mounting Orientation | Back, Front |