Siemens LED Lamp SENTRON Series

Subtotal (1 pack of 5 units)*

346,98 kr

(exc. VAT)

433,72 kr

(inc. VAT)

Add to Basket
Select or type quantity
Tillfälligt slut
  • Leverans från den 15 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Pack(s)
Per Pack
Per unit*
1 +346,98 kr69,396 kr

*price indicative

RS Stock No.:
159-508
Mfr. Part No.:
5TG8056-4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

LED Lamp

Series

SENTRON

COO (Country of Origin):
RO
The Siemens LED lamp from the SENTRON series operates within a voltage range of 12 to 60 V, making it versatile for various applications. Designed for both AC and DC usage, it supports AC voltages at 50 Hz (minimum 12 V and maximum 60 V) and also works seamlessly at 60 Hz. The blue light source is complemented by a lightweight design, weighing only 5 g, ensuring ease of installation while providing efficient illumination.

LED lamp features compact size for tight spaces
Operates across broad voltage spectrum for compatibility
Blue light source stands out visually
No transformer promotes straightforward circuitry
High-quality components ensure long-lasting performance

Related links