Eaton Plunger for Use with LS-Titan Position Switch
- RS-artikelnummer:
- 276-6506
- Tillv. art.nr:
- 114024 LS-XZS
- Tillverkare / varumärke:
- Eaton
Mängdrabatt möjlig
Antal (1 enhet)*
204,75 kr
(exkl. moms)
255,94 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 19 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 204,75 kr |
| 5 - 9 | 198,58 kr |
| 10 + | 178,75 kr |
*vägledande pris
- RS-artikelnummer:
- 276-6506
- Tillv. art.nr:
- 114024 LS-XZS
- Tillverkare / varumärke:
- Eaton
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
| Brand | Eaton | |
| Accessory Type | Operating Head | |
| For Use With | LS-Titan Position Switch | |
| Välj alla | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Operating Head | ||
For Use With LS-Titan Position Switch | ||
RoHS-status: Undantagen
- COO (Country of Origin):
- DE
The Eaton operating head can be rotated 90 degree to enable adaptation to the specified approach direction. Operating head is used for LS Titan position switch. It is a device for world markets modular system, easy mounting technology and operating heads can be attached in any 4 directions and snapped on simple, quick and safely using the bayonet fitting.
Rounded plunger and centre fixing
UL CSA CE and UL 508 certification
Supports IEC EN 60947 5 1 standard
For mounting in enclosure wall or mounting plate drilling M18 x 1
UL CSA CE and UL 508 certification
Supports IEC EN 60947 5 1 standard
For mounting in enclosure wall or mounting plate drilling M18 x 1
Note
Eaton formerly known as Moeller
relaterade länkar
- Eaton Plunger for Use with LS-Titan Position Switch
- Eaton Roller Lever for Use with LS-Titan Position Switch
- Eaton Limit Switch Operating Head for Use with LS Series Titan Miniature DIN Switches
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A Max
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A Max
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing, 200mA Max
- Eaton Roller Plunger for Use with LS(M)
- Eaton LS-Titan Series Plunger Limit Switch IP66 Plastic Housing 6A Max