Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- RS-artikelnummer:
- 221-3049
- Tillv. art.nr:
- ZCY61
- Tillverkare / varumärke:
- Telemecanique Sensors
Antal (1 enhet)*
278,28 kr
(exkl. moms)
347,85 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 2 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 278,28 kr |
*vägledande pris
- RS-artikelnummer:
- 221-3049
- Tillv. art.nr:
- ZCY61
- Tillverkare / varumärke:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit switch lever | |
| For Use With | XCMD | |
| Series | OsiSense XC | |
| Välj alla | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit switch lever | ||
For Use With XCMD | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- ID
The Schneider Electric Limit switch heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have a standard environmental characteristic .The head material is made up of metal and the movement of the operating head is rotary.
environmental characteristic = standard
Green Premium product
Mercury free
Green Premium product
Mercury free
relaterade länkar
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKD XCKT, XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts