Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- RS-artikelnummer:
- 221-2994
- Tillv. art.nr:
- ZC2JE625
- Tillverkare / varumärke:
- Telemecanique Sensors
Antal (1 enhet)*
1 740,92 kr
(exkl. moms)
2 176,15 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 09 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 1 740,92 kr |
*vägledande pris
- RS-artikelnummer:
- 221-2994
- Tillv. art.nr:
- ZC2JE625
- Tillverkare / varumärke:
- Telemecanique Sensors
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
| Brand | Telemecanique Sensors | |
| Accessory Type | Limit Switch Head | |
| For Use With | XC2J | |
| Series | OsiSense XC | |
| Välj alla | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Limit Switch Head | ||
For Use With XC2J | ||
Series OsiSense XC | ||
- COO (Country of Origin):
- FR
The Schneider Electric Limit switch heads are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. They have high temperature environmental characteristic .The head material is made up of metal and the movement of the operating head is linear.
environmental characteristic = high temperature
Green Premium product
Mercury free
Green Premium product
Mercury free
relaterade länkar
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC2J Limit Switch
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- RS PRO 12V NiMH Rechargeable Battery Pack, 2Ah - Pack of 1
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount