Schneider Electric Clip Type Cable Outlet
- RS-artikelnummer:
- 272-7537
- Tillv. art.nr:
- NU386218
- Tillverkare / varumärke:
- Schneider Electric
Antal (1 enhet)*
74,91 kr
(exkl. moms)
93,64 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 6 enhet(er) är redo att levereras från en annan plats
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 74,91 kr |
*vägledande pris
- RS-artikelnummer:
- 272-7537
- Tillv. art.nr:
- NU386218
- Tillverkare / varumärke:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Mount Type | Clip | |
| Number of Fixing Holes | 2 | |
| Current Rating | 16 A | |
| Colour | White | |
| Number of Terminals | 1 | |
| Standards Met | CE | |
| Series | Unica | |
| Välj alla | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Clip | ||
Number of Fixing Holes 2 | ||
Current Rating 16 A | ||
Colour White | ||
Number of Terminals 1 | ||
Standards Met CE | ||
Series Unica | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica cable outlet is a mechanism in colour white. Besides, it reaches IK04 protection level, which can help protect against impact. Besides it is halogen free halogen free, which is good for your health. And it is mercury free and heavy metal free, which takes care of the environment and your health as always.
Protects and hides cable connection terminals
Ideal for connecting your oven or heating of your bathroom
Unica is designed with clever features to be flexible
Ideal for connecting your oven or heating of your bathroom
Unica is designed with clever features to be flexible
Relaterade länkar
- Schneider Electric Flush Mount Type Cable Outlet
- Legrand Clip Type Cable Outlet
- Schneider Electric Flush Mount Type Cable Outlet, 12mm Fixing Hole Diameter
- Schneider Electric Cable Tie Pk-10
- Hager Wall Type Cable Outlet
- Hager Surface Type Cable Outlet
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- Schneider Electric White Polyamide cable clip, 20mm Max. Bundle