- RS-artikelnummer:
- 170-7832
- Tillv. art.nr:
- 93.031.9358.1
- Tillverkare / varumärke:
- Wieland
180 I lager för avsändande samma dag
Pris (ex. moms) Var (i en låda med 100)
37,502 kr
(exkl. moms)
46,878 kr
(inkl. moms)
Enheter | Per enhet | Per Box* |
---|---|---|
100 + | 37,502 kr | 3 750,20 kr |
- RS-artikelnummer:
- 170-7832
- Tillv. art.nr:
- 93.031.9358.1
- Tillverkare / varumärke:
- Wieland
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
ST18 Panel Mount Plugs and Sockets
Snap in, recessed panel mount connectors. Suited to a panel thickness of 0.5-1.2mm. Available with either screw or spring termination.
Approvals
UL listed, CSA certified, OVE, SEV, N, UL, FI, VDE
ST 18/ST 16 Compact Connectors
This versatile connector range is ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Specifikationer
Attribute | Value |
---|---|
Pole Format | 3 |
Series | ST18 |
Gender | Female |
Plug/Socket | Socket |
Colour | Black |
Type | Connector |
Mounting Type | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 2.5 mm² |
Strain Relief | Yes |
Contact Plating | Tin |
Termination Method | Screw Down |
Contact Material | Brass |