RS PRO 50 W Electronic LED Lighting Ballast, 240 V

Antal (1 enhet)*

980,67 kr

(exkl. moms)

1 225,84 kr

(inkl. moms)

Add to Basket
välj eller skriv kvantitet
I lager
  • 32 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter
Per enhet
1 +980,67 kr

*vägledande pris

RS-artikelnummer:
796-1895
Tillverkare / varumärke:
RS PRO
Hitta liknande produkter genom att välja ett eller flera attribut.
Välj alla

Brand

RS PRO

Product Type

Lighting Ballast

Number of Lamps

1

Ballast Type

Electronic

Compatible Lamp Type

LED

Voltage

240 V

Dimmable

Yes

Length

124mm

Compatible Lamp Designation

CDM

Lighting Power

50 W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Height

22mm

Width

79 mm

Standards/Approvals

REACH, EU, RoHS

Series

MP 50 K3

COO (Country of Origin):
IT

RS PRO 50 W Electronic LED Lighting Ballast, 220 to 240 V


Ensure your LED (light-emitting diode) lamps last longer by using this lighting ballast from RS PRO. It controls the power supply and regulates voltage to the lamp during use, for additional safety.

This electric ballast is supplied with a DIP (Dual In-line Package) switch, which helps you choose the output voltage with ease. The unit is designed to protect against overvoltage, overload, overheating and short-circuiting. It comes with clamping screws meaning it's quick and easy to install. Plus, it's energy-efficient and works noise-free.

The LED driver is tested for quality and durability. It offers Class II protection against electric shock to keep users safe in case of accidental direct or indirect contact. It also has an Ingress Protection (IP) rating of IP20 so it's tamperproof. It works well with LED systems that don't require dimming.

Features and Benefits


• Electronic ballast type

• Dimensions of 124 (length) x 79 (width) x 22 mm (height)

• Dimmable

• Operating temperature range of -25°C to +50°C

• One lamp

• LED supported lamp type

• Voltage rating of 220 to 240 V

• Wattage of 50 W

relaterade länkar