Philips Lighting Electronic Fluorescent Lighting Ballast, 240 V
- RS-artikelnummer:
- 413-055
- Tillv. art.nr:
- HF-P 2 14-35 TL5 HE EII
- Tillverkare / varumärke:
- Philips Lighting
För närvarande inte tillgänglig
Vi vet inte om den här artikeln kommer tillbaka i lager, RS har för avsikt att ta bort den från vårt utbud snart.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
353,35 kr
(exkl. moms)
441,69 kr
(inkl. moms)
- RS-artikelnummer:
- 413-055
- Tillv. art.nr:
- HF-P 2 14-35 TL5 HE EII
- Tillverkare / varumärke:
- Philips Lighting
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
| Brand | Philips Lighting | |
| Product Type | Lighting Ballast | |
| Number of Lamps | 2 | |
| Ballast Type | Electronic | |
| Compatible Lamp Type | Fluorescent | |
| Voltage | 240 V | |
| Dimmable | No | |
| High Frequency | Yes | |
| Length | 360mm | |
| Minimum Operating Temperature | -25°C | |
| Compatible Lamp Designation | TL5 | |
| Maximum Operating Temperature | 60°C | |
| Height | 22mm | |
| Width | 30 mm | |
| Standards/Approvals | REACH, RoHS, EU | |
| Series | HF | |
| Välj alla | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type Lighting Ballast | ||
Number of Lamps 2 | ||
Ballast Type Electronic | ||
Compatible Lamp Type Fluorescent | ||
Voltage 240 V | ||
Dimmable No | ||
High Frequency Yes | ||
Length 360mm | ||
Minimum Operating Temperature -25°C | ||
Compatible Lamp Designation TL5 | ||
Maximum Operating Temperature 60°C | ||
Height 22mm | ||
Width 30 mm | ||
Standards/Approvals REACH, RoHS, EU | ||
Series HF | ||
T5 High Frequency Ballasts
Slim and lightweight electronic high frequency ballasts for controlling T5 fluorescent lamps.
Flicker free operation and start after 0.5 second
Electrode heating cut off circuit ensures optimal lamp operation and system efficiency
Automatic stop circuit shuts failed lamp down within 5 seconds
Protected against over voltage and incorrect connection
relaterade länkar
- Philips Lighting 14 W 28 W 220 → 240 V
- Philips Lighting 24 W 220 → 240 V
- Philips Lighting Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting 36 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting 58 W Electronic Fluorescent Lighting Ballast, 220 → 240 V
- Philips Lighting 14-35 W Electronic Lighting Ballast, 220-240 V
- Osram 18 W 15 (HF) W 220 → 240 V
- Osram 5 W 9 W 7 (HF) W 220 → 240 V