PeakTech P5025 Light Meter, 200lx to 50000lx, 5 %
- RS-artikelnummer:
- 288-8652
- Distrelec artikelnummer:
- 176-20-270
- Tillv. art.nr:
- P5025
- Tillverkare / varumärke:
- PeakTech
Inte tillgänglig
RS kommer inte längre att lagerföra denna produkt.
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
Varje
837,51 kr
(exkl. moms)
1 046,89 kr
(inkl. moms)
- RS-artikelnummer:
- 288-8652
- Distrelec artikelnummer:
- 176-20-270
- Tillv. art.nr:
- P5025
- Tillverkare / varumärke:
- PeakTech
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
| Brand | PeakTech | |
| Maximum Light Level | 50000lx | |
| Minimum Light Level | 200lx | |
| Best Accuracy | 5 % | |
| Resolution | 1999 | |
| Sensor Type | Silicon Photo Diode | |
| Model Number p | P5025 | |
| Välj alla | ||
|---|---|---|
Brand PeakTech | ||
Maximum Light Level 50000lx | ||
Minimum Light Level 200lx | ||
Best Accuracy 5 % | ||
Resolution 1999 | ||
Sensor Type Silicon Photo Diode | ||
Model Number p P5025 | ||
- COO (Country of Origin):
- TW
The digital lux meter designed to measure light intensity with high accuracy. This compact and lightweight meter is easy to use and provides a 3 digit LCD display for easy reading. With a measurement range of 0.01 lux to 50,000 lux, it is suitable for a wide range of applications. It is compliant with EU regulations for electromagnetic compatibility and has a pollution degree rating of 2. The meter is powered by a 12V battery and features a low battery indicator for convenience. This is a reliable and cost-effective solution for accurate light measurements in various environments and is the perfect tool for professionals in the field.
3 digit LCD display with low battery indication
Compact and lightweight design for portability
Measurement range of 0.01 lux to 50,000 lux for versatile applications
High accuracy with an accuracy of ± 5% of the measurement value +10 digits
Silicon photodiode with filter for reliable and accurate measurements
Easy to clean with a damp cloth and mild detergent
Complies with EU regulations for electromagnetic compatibility
Suitable for a wide range of environments and applications
Compact and lightweight design for portability
Measurement range of 0.01 lux to 50,000 lux for versatile applications
High accuracy with an accuracy of ± 5% of the measurement value +10 digits
Silicon photodiode with filter for reliable and accurate measurements
Easy to clean with a damp cloth and mild detergent
Complies with EU regulations for electromagnetic compatibility
Suitable for a wide range of environments and applications