Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors, PNP Output, Wall Mount, PBT-FR Body, ATEX-Rated
- RS-artikelnummer:
- 288-6384
- Distrelec artikelnummer:
- 304-08-065
- Tillv. art.nr:
- FTC262-AA62D1
- Tillverkare / varumärke:
- Endress+Hauser
Antal (1 enhet)*
5 526,70 kr
(exkl. moms)
6 908,38 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 27 januari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 5 526,70 kr |
*vägledande pris
- RS-artikelnummer:
- 288-6384
- Distrelec artikelnummer:
- 304-08-065
- Tillv. art.nr:
- FTC262-AA62D1
- Tillverkare / varumärke:
- Endress+Hauser
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
| Brand | Endress+Hauser | |
| Device Type | Capacitance | |
| Mounting Type | Wall Mount | |
| Switch Output | PNP | |
| Body Material | PBT-FR | |
| Series | Minicap FTC262 | |
| Hazardous Area Certification | ATEX | |
| Välj alla | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Capacitance | ||
Mounting Type Wall Mount | ||
Switch Output PNP | ||
Body Material PBT-FR | ||
Series Minicap FTC262 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Minicap FTC260 is a rod probe for point level detection in bulk solids such as grain products, milk powder or cement. The device can be used without calibration and is particularly suited for applications involving aggressive media and heavy build-up.
Suited to applications involving aggressive media and heavy build-up
Mechanically rugged hence no wearing parts, long operating life, no maintenance
Mechanically rugged hence no wearing parts, long operating life, no maintenance
relaterade länkar
- Endress+Hauser Minicap FTC262 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- Endress+Hauser FTC262 Series Capacitive Level Capacitance Wall Mount ATEX-Rated
- Endress+Hauser Minicap FTC260 Series Capacitance Level Sensors Wall Mount ATEX-Rated
- SKF Bearing Heater 20mm To 320mm Bore Size TWIM 15/230V
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- FTDI Chip RS485 USB A Male to Cable End Converter Cable
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- ABB Jokab Sentry SSR10 Safety Monitoring Safety Relay Dual-Channel, 4 Safety Contacts