Vega PS6X Series Ultrasonic/Radar Level Radar, Hook and Strap, 316 Stainless Steel Body, ATEX-Rated
- RS-artikelnummer:
- 267-2989
- Tillv. art.nr:
- PS6X.2SWXATXAAKMXHAXXXXXXX
- Tillverkare / varumärke:
- Vega
Antal (1 enhet)*
42 167,89 kr
(exkl. moms)
52 709,86 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 23 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 42 167,89 kr |
*vägledande pris
- RS-artikelnummer:
- 267-2989
- Tillv. art.nr:
- PS6X.2SWXATXAAKMXHAXXXXXXX
- Tillverkare / varumärke:
- Vega
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
| Brand | Vega | |
| Device Type | Ultrasonic/Radar | |
| Mounting Type | Hook and Strap | |
| Body Material | 316 Stainless Steel | |
| Hazardous Area Certification | ATEX | |
| Series | PS6X | |
| Välj alla | ||
|---|---|---|
Brand Vega | ||
Device Type Ultrasonic/Radar | ||
Mounting Type Hook and Strap | ||
Body Material 316 Stainless Steel | ||
Hazardous Area Certification ATEX | ||
Series PS6X | ||
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
The Vega VEGAPULS 6X is a universal sensor for continuous level measurement of liquids and bulk solids under all process conditions. Due to its application-oriented configuration and setup, VEGAPULS 6X offers a reliable and economical solution for all level applications. Due to its variable antenna systems, it ensures maintenance-free operation in all applications.
Measuring range is up to 120m
Radar technology is 80 GHz technology
Antenna version is with integrated antenna system
Radar technology is 80 GHz technology
Antenna version is with integrated antenna system
relaterade länkar
- Vega PS6X Series Ultrasonic/Radar Level Radar 316 Stainless Steel Body, ATEX-Rated
- Vega VEGASON 61 Series Ultrasonic Level Probe ATEX-Rated
- Vega VEGASON 61 Series Ultrasonic Level Probe Plastic Body, ATEX-Rated
- Vega VEGASON 61 Series Vibrating Rod Ultrasonic Level Sensor ATEX-Rated
- Vega VEGAPULS C21 Series Radar Level Sensor 1.5" G/BSP Thread ATEX-Rated
- Siemens XRS-5 Series Ultrasonic Level Ultrasonic, ATEX-Rated
- Siemens Echomax XPS Series Ultrasonic Level Ultrasonic, ATEX-Rated
- Vega Remote Programmer for Use with VEGA Radar Level Sensors