Jumo 401015 Series Column Level Indicator Level Probe, 2 Wire, 4 to 20 mA Output, Vertical/Hanging From The Cable,
- RS-artikelnummer:
- 241-5056
- Distrelec artikelnummer:
- 303-13-937
- Tillv. art.nr:
- 401015/000-453-405-567-20-11-1-010/000
- Tillverkare / varumärke:
- Jumo
Antal (1 enhet)*
4 645,16 kr
(exkl. moms)
5 806,45 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
Tillfälligt slut
- Leverans från den 18 februari 2026
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 + | 4 645,16 kr |
*vägledande pris
- RS-artikelnummer:
- 241-5056
- Distrelec artikelnummer:
- 303-13-937
- Tillv. art.nr:
- 401015/000-453-405-567-20-11-1-010/000
- Tillverkare / varumärke:
- Jumo
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
| Brand | Jumo | |
| Device Type | Column Level Indicator | |
| Mounting Type | Vertical/Hanging From The Cable | |
| Switch Output | 2 Wire, 4 to 20 mA | |
| Body Material | Stainless Steel 304 | |
| Cable Length | 10m | |
| Series | 401015 | |
| Välj alla | ||
|---|---|---|
Brand Jumo | ||
Device Type Column Level Indicator | ||
Mounting Type Vertical/Hanging From The Cable | ||
Switch Output 2 Wire, 4 to 20 mA | ||
Body Material Stainless Steel 304 | ||
Cable Length 10m | ||
Series 401015 | ||
Uppfyller ej RoHS
The JUMO MAERA level probe is used for the continuous hydrostatic level measurement of liquids. It's output current is 4 mA to 20 mA two wired. G 1/4 inside proccess connection. Input relative pressure is 0 to 0.6 bar.
Level probe for continual level measurement in liquids
measuring ranges 0.25 bar to 1 bar
medium temperature 0 to 50 °C
piezo resistive silicon sensor
accuracy: 0.3% MSP2 sensor technology proven thousands of times over
reverse-polarity protection mechanism
measuring ranges 0.25 bar to 1 bar
medium temperature 0 to 50 °C
piezo resistive silicon sensor
accuracy: 0.3% MSP2 sensor technology proven thousands of times over
reverse-polarity protection mechanism
relaterade länkar
- Jumo 401015 Series Column Level Indicator Level Probe Stainless Steel 304 Body
- Jumo 401015 Series Column Level Indicator Level Probe 4 to 20 mA Output
- Jumo 404366 Series Pressure Transmitter 0.6bar Max Relative Reading
- Jumo 408401 Series Column Level Indicator Level Switch Stainless Steel Body
- Jumo 408401 Series Column Level Indicator Level Switch Stainless Steel 304 Body
- WAGO 231 Series Pluggable Connector Female Free Hanging, 16A
- Jumo Pressure Sensor 4bar Max
- Jumo Pressure Sensor 6bar Max